Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

T9AS5D22-5

The T9AS5D22-5 is a 1 Form C general-purpose power relay with a 5VDC coil, AgCdO contacts, and combined PCB/Quick Connect term ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The T9AS5D22-5 is a 1 Form C general-purpose power relay with a 5VDC coil, AgCdO contacts, and combined PCB/Quick Connect terminals.
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: T9AS5D225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: T9AS5D22-5
Alias/AKA: 3-1419104-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: Quick Connect/PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces T9AS5D22-5?
The recommended replacement for T9AS5D22-5 is T91P5D22-5 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is T9AS5D22-5 RoHS compliant?
Yes, T9AS5D22-5 is RoHS compliant.
What is the lead time for T9AS5D22-5?
The standard lead time for T9AS5D22-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 871
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.61
25
$6.98
50
$6.70
100
$6.43
250
$6.07
500
$5.80
1,000
$5.53
2,500 +
$5.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!