- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- T9AS5D22-22
T9AS5D22-22
TE Connectivity / P&B Brand
Power Relay 22VDC 20(NO)/10(NC)A SPDT(32.51x27.43x27.94)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 22VDC 20(NO)/10(NC)A SPDT(32.51x27.43x27.94)mm THT
Search Keywords: T9AS5D2222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS5D22-22
-
Alias/AKA:3-1419104-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:22 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
125
$10.30
250
$6.34
375
$5.02
500 +
$4.92
Click for Quote
Log in
to unlock special pricing