Available Replacements
Older Equivalent
3-1419104-1
3-1419104-1

TE Connectivity / AMP Brand

In Stock: 990

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Power Relay 24VDC 15A SPST-NC(32.51x27.43x27.94)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 15A SPST-NC(32.51x27.43x27.94)mm THT
Search Keywords: T9AS2D2224U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T9AS2D22-24U
  • Alias/AKA:
    3-1419104-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NC
  • Mounting:
    Through Hole
  • Termination Style:
    Quick Connect & PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 85 °C
  • Coil Resistance:
    576 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 990
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.10
150
$3.03
250
$2.98
450
$2.92
1,000
$2.87
5,000
$2.40
10,000 +
$2.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!