- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS1D27-12
T9AS1D27-12
TE Connectivity / P&B Brand
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 21A Contact Rating - 277VAC Switching - PC Pin, 0.250"(6.3mm) Quick Connect Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay - SPST-NO (1 Form A) - 12VDC Coil - 21A Contact Rating - 277VAC Switching - PC Pin, 0.250"(6.3mm) Quick Connect Termination -Through Hole.
Search Keywords: T9AS1D2712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS1D27-12
-
Alias/AKA:2071229-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,702
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$13.66
100
$13.63
250
$13.60
500
$7.20
750
$5.07
1,000 +
$4.97
Click for Quote
Log in
to unlock special pricing