- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS1D22-110
T9AS1D22-110
TE Connectivity / P&B Brand
Power Relay 110VDC 30A SPST-NO(32.51x27.43x27.94)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Relay 110VDC 30A SPST-NO(32.51x27.43x27.94)mm THT
Product Highlights:
- Relay Type = Power PCB/Panel Mount Relay
- Relay Style = PCB
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
Search Keywords: T9AS1D22110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS1D22-110
-
Alias/AKA:1-1419104-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:Quick Connect/PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
522
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
15
$14.78
50
$14.74
100
$14.71
250
$14.67
500
$7.76
750
$5.47
1,000 +
$5.36
Click for Quote
Log in
to unlock special pricing