- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS1D17-12
T9AS1D17-12
TE Connectivity / P&B Brand
Power Relay 12VDC 30A SPST-NO(32.51x27.43x27.94)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 30A SPST-NO(32.51x27.43x27.94)mm THT
Search Keywords: T9AS1D1712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS1D17-12
-
Alias/AKA:1423029-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$4.52
100
$4.42
250
$4.32
500
$4.24
1,000
$4.18
2,500
$4.13
5,000
$3.45
7,500 +
$3.44
Click for Quote
Log in
to unlock special pricing