- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS1D12-5
T9AS1D12-5
TE Connectivity / P&B Brand
Power Relay 5VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 30A SPST-NO(32.51mm 27.43mm 20.4mm) THT
Product Highlights:
- T9A Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: T9AS1D125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS1D12-5
-
Alias/AKA:2-1393210-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
On Order:
2,500
can ship 9/21/26
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$3.98
100
$3.94
250
$3.90
500
$3.89
1,000
$3.88
2,500
$3.87
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT