- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T9AS1D12-22
T9AS1D12-22
TE Connectivity / P&B Brand
Power Relay 22VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 22VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
Search Keywords: T9AS1D1222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T9AS1D12-22
-
Alias/AKA:1-1393210-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:22 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$5.33
100
$5.12
250
$4.83
500
$4.62
1,000
$4.40
2,500
$4.11
5,000
$3.41
7,500 +
$3.40
Click for Quote
Log in
to unlock special pricing