Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

T9AP1D52-48-01

General Purpose Relay - SPST-NO (1 Form A) - 48VDC Coil - 30A Contact - 277VAC Switching - Non Latching - Quick Connect 0.187" ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPST-NO (1 Form A) - 48VDC Coil - 30A Contact - 277VAC Switching - Non Latching - Quick Connect 0.187"/0.250".
Search Keywords: T9AP1D524801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: T9AP1D52-48-01
Alias/AKA: 5-1419102-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Push to Test Button: No
Led Indicator: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T9AP1D52-48-01 RoHS compliant?
Yes, T9AP1D52-48-01 is RoHS compliant.
What is the lead time for T9AP1D52-48-01?
The standard lead time for T9AP1D52-48-01 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 430
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.93
100
$3.84
250
$3.76
500
$3.68
1,000
$3.64
2,500
$3.59
5,000
$2.99
7,500 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!