Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

T9AP1D52-48

Power Relay 48VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Power Relay 48VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange
Product Highlights:
  • T9A Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: T9AP1D5248
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: T9AP1D52-48
Alias/AKA: 5-1419102-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 48 V
Contact Arrangement: SPST-NO
Mounting: Flange Mount
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T9AP1D52-48 RoHS compliant?
Yes, T9AP1D52-48 is RoHS compliant.
What is the lead time for T9AP1D52-48?
The standard lead time for T9AP1D52-48 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,936
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.16
25
$5.09
50
$4.99
100
$4.94
250
$4.92
500
$4.91
1,000
$4.90
2,500 +
$4.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!