Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

T9AP1D52-36-01

Power Relay 36VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 36VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange
Search Keywords: T9AP1D523601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: T9AP1D52-36-01
Alias/AKA: 5-1419102-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Relay Construction: Non-Latching
DC Coil Voltage: 36 V
Contact Arrangement: SPST-NO
Mounting: Flange Mount
Termination Style: Quick Connect
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T9AP1D52-36-01 RoHS compliant?
Yes, T9AP1D52-36-01 is RoHS compliant.
What is the lead time for T9AP1D52-36-01?
The standard lead time for T9AP1D52-36-01 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 797
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.800
50
$5.856
100
$5.613
250
$5.334
500
$5.151
1,000
$4.973
2,500
$4.961
5,000 +
$4.949
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!