Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

T9AP1D52-22-01

Power Relay - 1 form A (1 NO) - 22VDC Coil - 30A Contact Rating - 277VAC Switching - Dust Protected Plastic Case - 0.187"/0.25 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay - 1 form A (1 NO) - 22VDC Coil - 30A Contact Rating - 277VAC Switching - Dust Protected Plastic Case - 0.187"/0.250" Quick Connect.
Search Keywords: T9AP1D522201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T9AP1D52-22-01
  • Alias/AKA:
    6-1419102-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    N/A
  • Mounting:
    N/A
  • Termination Style:
    N/A
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T9AP1D52-22-01 RoHS compliant?
Yes, T9AP1D52-22-01 is RoHS compliant.
What is the lead time for T9AP1D52-22-01?
The standard lead time for T9AP1D52-22-01 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 1/25/27
Backorder
Price (USD)
Qty
Unit Price
5
$7.78
50
$7.29
100
$6.78
250
$5.87
500
$5.54
1,000
$5.48
2,500
$5.41
5,000 +
$5.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!