- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T92S7D22-12
TE Connectivity / P&B Brand
T92S7D22-12
General Purpose Relay - DPST-NO (2 Form A) - 12VDC Coil - 30A Contact - 277VAC Switching - Non Latching Coil - Quick Connect 0 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | T92S7D22-12 |
| Alias/AKA: | 1-1393212-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490075 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | DPST-NO |
| Mounting: | Flange Mount |
| Termination Style: | Quick Connect |
| Push to Test Button: | No |
| Led Indicator: | No |
| Operating Temperature: | -55 to 85 °C |