- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T92S7D12-18
T92S7D12-18
TE Connectivity / P&B Brand
Power Relay 18VDC 40A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Relay 18VDC 40A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Search Keywords: T92S7D1218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T92S7D12-18
-
Alias/AKA:1393212-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
3
$57.52
10
$57.36
25
$57.22
60
$57.08
120
$30.22
180
$21.27
240 +
$20.84
Click for Quote
Log in
to unlock special pricing