- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T92S7A22-24
T92S7A22-24
TE Connectivity / P&B Brand
High Power PCB Relay - 2 form A (2 NO) - 24VAC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" Qui ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Power PCB Relay - 2 form A (2 NO) - 24VAC Coil - 30A Contact Rating - 600VAC Switching - Sealed Plastic Case - 0.250" Quick Connect.
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: T92S7A2224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T92S7A22-24
-
Alias/AKA:1393212-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Mounting:Flange Mount
-
Termination Style:Quick Connect
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,256
Ships today, if you order in
On Order:
1,320
can ship 9/28/26
Manufacturer Stock:
30,120
can ship
23 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$29.67
5
$16.06
10
$15.78
30
$15.38
60
$15.23
120
$15.15
270 +
$15.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT