- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T92S7A12-24
T92S7A12-24
TE Connectivity / P&B Brand
Power Relay 24VAC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Relay 24VAC 30A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Product Highlights:
- T92 Series
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Contact Current Rating = 30 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 24 VAC
Search Keywords: T92S7A1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T92S7A12-24
-
Alias/AKA:9-1393211-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Relay Construction:Non-Latching
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:DPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,546
Ships today, if you order in
Minimum Order Quantity:
240
23 Weeks
can ship
11/5/26