help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 30(NO)/3(NC)A DPST-NO(52.32mm 34.54mm 30.73mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 30(NO)/3(NC)A DPST-NO(52.32mm 34.54mm 30.73mm) THT
Search Keywords: T92P7D1412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T92P7D14-12
  • Alias/AKA:
    2-1423008-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPST-NO10703
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 919
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
25 Weeks can ship 5/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$43.94
10
$43.29
25
$42.64
60
$41.99
120
$22.24
180
$15.65
240 +
$15.33
Click for Quote
Log in to unlock special pricing