help desk software
Image is representational - see mfr. specs

General Purpose Relay - DPST-NO (2 Form A) - 24VAC Coil - 30A Contact - 277VAC Switching - Non Latching Coil - Quick Connect 0 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - DPST-NO (2 Form A) - 24VAC Coil - 30A Contact - 277VAC Switching - Non Latching Coil - Quick Connect 0.250" (6.3mm).
Product Highlights:
  • T92 Series
  • Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
  • Contact Current Rating = 30 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 24 VAC
Search Keywords: T92P7A2224
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T92P7A22-24
  • Alias/AKA:
    6-1393211-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPST-NO
  • Mounting:
    Flange Mount
  • Termination Style:
    Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,158
Can Ship immediately
22 Weeks can ship 4/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.41
10
$10.54
30
$10.20
60
$10.05
120
$9.94
270
$9.89
510 +
$9.84
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5