Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

T91P5D22-5

Power Relay 5VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 27.94mm)) Through Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 5VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 27.94mm)) Through Hole
Search Keywords: T91P5D225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: T91P5D22-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 5 V
Contact Arrangement: SPDT
Mounting: Through Hole
Termination Style: Quick Connect & PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -55 to 85 °C
Coil Resistance: 25 Ohm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T91P5D22-5 discontinued?
Yes, T91P5D22-5 from Te Connectivity / P-B Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces T91P5D22-5?
The recommended replacement for T91P5D22-5 is T9AS5D22-5 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is T91P5D22-5 RoHS compliant?
Yes, T91P5D22-5 is RoHS compliant.
What is the lead time for T91P5D22-5?
The standard lead time for T91P5D22-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 417
Ships today, if you order in
Minimum Order Quantity:
7
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$17.98
10
$16.77
25 +
$14.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!