- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- T91P5D21-12
T91P5D21-12
TE Connectivity / P&B Brand
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 27.94mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 32.51mm 27.43mm 27.94mm)) Through Hole
Search Keywords: T91P5D2112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T91P5D21-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:Quick Connect & PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
-
Coil Resistance:144 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$9.32
10
$9.13
25
$8.95
50
$8.77
100
$8.59
250 +
$8.42
Click for Quote
Log in
to unlock special pricing