- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T90H1D12-24-18
T90H1D12-24-18
TE Connectivity / P&B Brand
Power PCB relay T90-SPST-1 form A (1 NO)-DC voltage-24 VDC-30 A-900 mW
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power PCB relay T90-SPST-1 form A (1 NO)-DC voltage-24 VDC-30 A-900 mW
Search Keywords: T90H1D122418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T90H1D12-24-18
-
Alias/AKA:5-1393208-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Mounting:N/A
-
Termination Style:N/A
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
788
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$19.42
10
$13.71
25 +
$11.82
Click for Quote
Log in
to unlock special pricing