- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- T83S11D412-05
T83S11D412-05
TE Connectivity / P&B Brand
Electromechanical Relay 5VDC 62.5Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 62.5Ohm 3A DPDT (20x9.9x9.9)mm THT General Purpose Relay
Search Keywords: T83S11D41205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T83S11D412-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Mounting:Through Hole
-
Operating Temperature:-55 to 85 °C
-
Termination Style:PC Pin
-
Coil Current:40 mA
-
Contact Form:2 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,958
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$21.00
25
$19.00
50
$17.00
100
$15.00
250
$12.00
500
$10.00
1,000 +
$9.00
Click for Quote
Log in
to unlock special pricing