- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- T83S11D232-05
T83S11D232-05
TE Connectivity / P&B Brand
Signal Relay 5VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Signal Relay 5VDC 3A DPDT (( 20mm 9.9mm 9.9mm)) Through Hole
Search Keywords: T83S11D23205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T83S11D232-05
-
Alias/AKA:4-1393797-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,812
Ships today, if you order in
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
11
$21.42
25
$19.38
50
$17.34
100
$15.30
250
$12.24
500
$10.20
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing