- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- T83S11D212-12
T83S11D212-12
TE Connectivity / P&B Brand
Signal Relay 12VDC 2A DPDT (( 20.2mm 10.1mm 8.4mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A DPDT (( 20.2mm 10.1mm 8.4mm)) Through Hole
Search Keywords: T83S11D21212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T83S11D212-12
-
Alias/AKA:3-1393797-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Contact Arrangement:N/A
-
Maximum Current Rating:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
-
Termination Style:N/A
-
Coil Current:N/A
-
Contact Form:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,745
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.65
25
$11.06
50
$10.39
100
$10.17
250
$9.59
500
$9.10
1,000 +
$8.96
Click for Quote
Log in
to unlock special pricing