Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

T81N5D312-05

Signal Relay 5VDC 2A SPDT(15.9x10.9x11.7)mm THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance
Description +
Signal Relay 5VDC 2A SPDT(15.9x10.9x11.7)mm THT
Product Highlights:
  • T81N Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords: T81N5D31205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T81N5D312-05
  • Alias/AKA:
    6-1393779-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 60 °C
  • Dimension:
    15.4 x 10.9 x 11.7 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    90.9 mA
  • Contact Form:
    1 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T81N5D312-05 discontinued?
Yes, T81N5D312-05 from Te Connectivity / P-B Brand is discontinued (end-of-life July 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces T81N5D312-05?
The recommended replacement for T81N5D312-05 is IM03TS from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is T81N5D312-05 RoHS compliant?
Yes, T81N5D312-05 is RoHS compliant.
What is the lead time for T81N5D312-05?
The standard lead time for T81N5D312-05 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,662
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
50
$2.81
100
$2.72
250
$2.67
500
$2.59
1,000
$2.37
2,500
$2.27
7,500 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!