- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- T81N5D212-05
T81N5D212-05
TE Connectivity / P&B Brand
Electromechanical Relay SPDT 1ADC/0.5AAC 5VDC 55Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay SPDT 1ADC/0.5AAC 5VDC 55Ohm Through Hole
Search Keywords: T81N5D21205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T81N5D212-05
-
Alias/AKA:6-1393779-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:1DC,0.5AC A
-
Mounting:Through Hole
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,669
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.46
25
$2.41
50
$2.36
100
$2.31
500
$2.27
1,000 +
$2.22
Click for Quote
Log in
to unlock special pricing