- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- T81H5D212-05
T81H5D212-05
TE Connectivity / P&B Brand
PCB Relay - SPDT - 1A - 5VDC 120Ohms 200mW Coil.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PCB Relay - SPDT - 1A - 5VDC 120Ohms 200mW Coil.
Search Keywords: T81H5D21205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T81H5D212-05
-
Alias/AKA:4-1393779-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,860
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
1
$5.35
10
$5.24
25
$5.14
50
$5.03
100
$4.93
250
$4.83
500 +
$4.74
Click for Quote
Log in
to unlock special pricing