- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- T7NS5D4-06,005
T7NS5D4-06,005
TE Connectivity / P&B Brand
Power Relay 6VDC 10A SPDT(22.5x16.5x16.9)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Relay 6VDC 10A SPDT(22.5x16.5x16.9)mm THT
Search Keywords: T7NS5D406005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T7NS5D4-06,005
-
Alias/AKA:6-1440006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
292
Ships today, if you order in
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
100
$1.88
250
$1.66
500
$1.61
1,000
$1.43
2,500
$1.37
5,000
$1.25
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT