Image is representational - see mfr. specs

Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VDC 3A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Product Highlights:
  • T77 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: T77S1D312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T77S1D3-12
  • Alias/AKA:
    1-1393194-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 105 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,162
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.673
100
$2.430
300
$2.270
500
$2.200
1,000
$2.100
2,500
$1.970
5,000
$1.760
7,500
$1.730
10,000 +
$1.510
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!