- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- T77S1D10-24
T77S1D10-24
TE Connectivity / P&B Brand
Power Relay 24VDC 10A SPST-NO(18.2x10.2x14.7)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Power Relay 24VDC 10A SPST-NO(18.2x10.2x14.7)mm THT
Product Highlights:
- T77 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords: T77S1D1024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T77S1D10-24
-
Alias/AKA:1-1393194-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-30 to 85 °C
-
Coil Resistance:1.28 KOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
962
Can Ship immediately
On Order:
10,000
can ship 9/14/26
10,000
can ship 1/18/27
Minimum Order Quantity:
100
Order Increment:
100
51 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
100
$1.76
300
$1.67
500
$1.66
1,000
$1.65
2,500
$1.64
5,000
$1.63
7,500
$1.62
10,000 +
$1.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT