- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- T75S1D112-12
T75S1D112-12
TE Connectivity / P&B Brand
Electromechanical Relay 12VDC 650Ohm 15A SPST-NO(28.6x10x15)mm THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 650Ohm 15A SPST-NO(28.6x10x15)mm THT General Purpose Relay
Product Highlights:
- Relay Type = Miniature Power PCB Relay
- Relay Style = PCB
- T75 Series
- Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
- Contact Current Rating = 10 Amps.
Search Keywords: T75S1D11212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T75S1D112-12
-
Alias/AKA:2-1393222-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:15 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:650 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$3.96
20
$3.60
60
$3.54
100
$3.46
260
$3.39
500
$3.32
1,000
$3.27
2,500
$2.50
5,000 +
$2.09
Click for Quote
Log in
to unlock special pricing