- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- T73S5D54-24B
T73S5D54-24B
TE Connectivity / P&B Brand
Miniature Relay - 5A 24VDC/120VAC - 24VDC Coil - 5 Pin.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Miniature Relay - 5A 24VDC/120VAC - 24VDC Coil - 5 Pin.
Search Keywords: T73S5D5424B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:T73S5D54-24B
-
Alias/AKA:4-1393197-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
698
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$23.00
10
$19.00
25 +
$16.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT