Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

ST4P2LC4

Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail
Search Keywords: ST4P2LC4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: ST4P2LC4
Alias/AKA: 3-1416100-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Coil Current: 7.07 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST4P2LC4 discontinued?
Yes, ST4P2LC4 from Te Connectivity / P-B Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ST4P2LC4?
The recommended replacement for ST4P2LC4 is ST3P2LC4 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is ST4P2LC4 RoHS compliant?
Yes, ST4P2LC4 is RoHS compliant.
What is the lead time for ST4P2LC4?
The standard lead time for ST4P2LC4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.217
5
$7.470
25
$7.100
50
$6.940
100
$6.580
250
$6.150
500
$6.060
1,000 +
$5.970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!