- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- ST3P3TP0
ST3P3TP0
TE Connectivity / P&B Brand
Power Relay 230VDC 230VAC 6A SPDT(80x6.2x94)mm DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Power Relay 230VDC 230VAC 6A SPDT(80x6.2x94)mm DIN Rail
Search Keywords: ST3P3TP0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:ST3P3TP0
-
Alias/AKA:3-1416100-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Minimum Order Quantity:
3
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3
$57.25
5
$57.11
10
$56.97
13
$56.83
25
$36.37
38
$28.41
50 +
$27.84
Click for Quote
Log in
to unlock special pricing