Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

ST3P3LB2

Power Relay 12VDC 6A SPDT(80x6.2x94)mm DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 12VDC 6A SPDT(80x6.2x94)mm DIN Rail
Search Keywords: ST3P3LB2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: ST3P3LB2
Alias/AKA: 3-1416100-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 14.15 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ST3P3LB2 RoHS compliant?
Yes, ST3P3LB2 is RoHS compliant.
What is the lead time for ST3P3LB2?
The standard lead time for ST3P3LB2 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Can Ship immediately
MOQ for out of Stock Qty:
13
42 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$53.17
5
$53.04
10
$52.91
13
$52.77
25
$33.78
38
$26.39
50 +
$25.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!