Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

ST3P2LC4

Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 6A SPDT(80x6.2x94)mm DIN Rail
Search Keywords: ST3P2LC4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: ST3P2LC4
Alias/AKA: 3-1416100-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Coil Current: 7.07 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces ST3P2LC4?
The recommended replacement for ST3P2LC4 is ST4P2LC4 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is ST3P2LC4 RoHS compliant?
Yes, ST3P2LC4 is RoHS compliant.
What is the lead time for ST3P2LC4?
The standard lead time for ST3P2LC4 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 795
Can Ship immediately
MOQ for out of Stock Qty:
13
42 Weeks can ship 9/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.77
5
$52.07
10
$48.73
13
$48.60
25
$46.97
38
$45.83
50 +
$42.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!