- Home ›
- All Products›
- SSRMP-480D16R
SSRMP-480D16R
TE Connectivity / P&B Brand
The SSRMP-480D16R is a panel-mount, random turn-on solid state relay in a mini puck package, rated for a 16A load at 480VAC wi ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The SSRMP-480D16R is a panel-mount, random turn-on solid state relay in a mini puck package, rated for a 16A load at 480VAC with a 4-32VDC input.
Search Keywords: SSRMP480D16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRMP-480D16R
-
Alias/AKA:1-2323802-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
492
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$52.30
10
$52.17
25
$52.04
50
$51.91
63
$51.78
125
$27.63
188
$19.39
250 +
$19.00
Click for Quote
Log in
to unlock special pricing