- Home ›
- All Products›
- SSRMP-480D10
SSRMP-480D10
TE Connectivity / P&B Brand
The SSRMP-480D10 is a panel-mount, zero-voltage turn-on solid state relay with a DC input, designed for switching 10A loads at ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The SSRMP-480D10 is a panel-mount, zero-voltage turn-on solid state relay with a DC input, designed for switching 10A loads at up to 480VAC.
Search Keywords: SSRMP480D10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRMP-480D10
-
Alias/AKA:2323802-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$28.10
10
$24.16
25
$22.62
50
$21.85
63
$20.93
125
$20.00
188
$19.95
250 +
$19.80
Click for Quote
Log in
to unlock special pricing