- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRMP-240D25R
SSRMP-240D25R
TE Connectivity / P&B Brand
The SSRMP-240D25R is a panel-mount, random turn-on solid state relay with a 25A output load rating at 240VAC and a DC input.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The SSRMP-240D25R is a panel-mount, random turn-on solid state relay with a 25A output load rating at 240VAC and a DC input.
Search Keywords: SSRMP240D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRMP-240D25R
-
Alias/AKA:2323802-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
63
$50.76
125
$27.09
188
$19.01
250 +
$18.63
Click for Quote
Log in
to unlock special pricing