- Home ›
- All Products›
- SSRMP-240D16R
SSRMP-240D16R
TE Connectivity / P&B Brand
The SSRMP-240D16R is a panel-mount, random turn-on solid-state relay with a DC input, capable of switching a 16A load at 240VA ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The SSRMP-240D16R is a panel-mount, random turn-on solid-state relay with a DC input, capable of switching a 16A load at 240VAC.
Search Keywords: SSRMP240D16R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRMP-240D16R
-
Alias/AKA:2323802-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
235
Ships today, if you order in
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$28.17
5
$23.33
10
$21.48
25
$20.26
50
$19.26
125
$18.69
250 +
$18.32
Click for Quote
Log in
to unlock special pricing