- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRMP-240D10R
SSRMP-240D10R
TE Connectivity / P&B Brand
Solid State Relay - SPST-NO (1 Form A) - 4 to 32VDC Input - 10A, 24 to 280V Load - Quick Connect 0.250" (6.3mm) - Mini Puck Pa ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - 4 to 32VDC Input - 10A, 24 to 280V Load - Quick Connect 0.250" (6.3mm) - Mini Puck Package - Panel Mount.
Search Keywords: SSRMP240D10R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRMP-240D10R
-
Alias/AKA:2323802-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$17.10
10
$16.64
25
$16.04
50
$15.58
125
$14.98
250
$14.52
500 +
$12.31
Click for Quote
Log in
to unlock special pricing