- Home ›
- All Products›
- SSRMP-240D10
SSRMP-240D10
TE Connectivity / P&B Brand
The SSRMP-240D10 is a panel-mount, zero-voltage turn-on solid state relay designed to switch 10A loads at 240VAC using a 4-32V ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The SSRMP-240D10 is a panel-mount, zero-voltage turn-on solid state relay designed to switch 10A loads at 240VAC using a 4-32VDC control input.
Search Keywords: SSRMP240D10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRMP-240D10
-
Alias/AKA:2323802-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$23.34
10
$20.60
25
$19.37
50
$18.83
63
$18.30
125
$17.78
188
$17.73
250 +
$17.10
Click for Quote
Log in
to unlock special pricing