Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

SSRM-600D55

Solid State Relay 30mA 32V DC-IN 55A 660V AC-OUT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Solid State Relay 30mA 32V DC-IN 55A 660V AC-OUT
Search Keywords: SSRM600D55
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    SSRM-600D55
  • Alias/AKA:
    7-1393030-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    660(RMS) V
  • Maximum Output Current:
    55(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    76.2 x 44.5 x 109.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSRM-600D55 RoHS compliant?
Yes, SSRM-600D55 is RoHS compliant.
What is the lead time for SSRM-600D55?
The standard lead time for SSRM-600D55 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
5 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
5
$492.66
10
$260.82
15
$183.54
20 +
$179.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!