Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

SSRM-600D45

Solid State Relay 30mA 32V DC-IN 45A 660V AC-OUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
Solid State Relay 30mA 32V DC-IN 45A 660V AC-OUT
Product Highlights:
  • Relay
  • Relay Type = Solid State - Paired SCR Output
  • SSRM Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 45 A
Search Keywords: SSRM600D45
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: SSRM-600D45
Alias/AKA: 7-1393030-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 660(RMS) V
Maximum Output Current: 45(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 76.2 x 44.5 x 109.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSRM-600D45 RoHS compliant?
Yes, SSRM-600D45 is RoHS compliant.
What is the lead time for SSRM-600D45?
The standard lead time for SSRM-600D45 is approximately 101 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
10
101 Weeks can ship 10/30/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$366.79
5
$365.87
10
$364.96
20
$193.21
30
$135.96
40 +
$133.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!