- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRM-600A45
SSRM-600A45
TE Connectivity / P&B Brand
Solid State Relay 15mA 140V AC-IN 45A 660V AC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Solid State Relay 15mA 140V AC-IN 45A 660V AC-OUT
Search Keywords: SSRM600A45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRM-600A45
-
Alias/AKA:7-1393030-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:45(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:76.2 x 44.5 x 109.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$405.35
5
$404.34
10
$403.33
20
$213.53
30
$150.26
40 +
$147.26
Click for Quote
Log in
to unlock special pricing