- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRK-600A20
SSRK-600A20
TE Connectivity / P&B Brand
Solid State Relay 280V/32V AC/DC-IN 30A 660V AC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay 280V/32V AC/DC-IN 30A 660V AC-OUT
Search Keywords: SSRK600A20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRK-600A20
-
Alias/AKA:7-1393030-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:280,32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:99 x 22.5 x 81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
12
$232.73
24
$123.21
36
$86.70
48 +
$84.97
Click for Quote
Log in
to unlock special pricing