- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRK-600A10
TE Connectivity / P&B Brand
SSRK-600A10
Solid State Relay 280V/32V AC/DC-IN 30A 660V AC-OUT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRK-600A10
-
Alias/AKA:6-1393030-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:30(RMS) A
-
Output Device:SCR
-
Input Type:AC,DC
-
Input Voltage:280,32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:99 x 22.5 x 81 mm