- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRK-240D20
TE Connectivity / P&B Brand
SSRK-240D20
Solid State Relay - SPST-NO (1 Form A) - 3 to 32VDC Input - 20A, 24 to 240V Load - Integrated Heat Sink - Screw Terminal - DIN ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / P&B Brand |
| Part No: | SSRK-240D20 |
| Alias/AKA: | 9-1393030-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | mm12920mm |