Image is representational - see manufacturer specifications

TE Connectivity / P&B Brand Authorized Distributor

SSRF-480D25R

Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
Search Keywords: SSRF480D25R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / P&B Brand
Part No: SSRF-480D25R
Alias/AKA: 6-1393030-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 15 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 43.1 x 22.8 x 34.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SSRF-480D25R RoHS compliant?
Yes, SSRF-480D25R is RoHS compliant.
What is the lead time for SSRF-480D25R?
The standard lead time for SSRF-480D25R is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
37 Weeks can ship 7/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$104.75
25
$67.04
38
$52.38
50 +
$51.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!