- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSRF-480D25
TE Connectivity / P&B Brand
SSRF-480D25
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
Search Keywords: SSRF480D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / P&B Brand
-
Part No:SSRF-480D25
-
Alias/AKA:6-1393030-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 22.8 x 34.3(Max) mm
Product Guides
+
Frequently Asked Questions
Is SSRF-480D25 RoHS compliant?
Yes, SSRF-480D25 is RoHS compliant.
What is the lead time for SSRF-480D25?
The standard lead time for SSRF-480D25 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$116.65
50
$61.76
75
$43.46
100 +
$42.59
Click for Quote
Log in
to unlock special pricing